Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ421-C56-1L
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
30 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 95 °C
Dimension:
30 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
12 mA
Contact Form:
4 Form C
Electromechanical Relay 4PDT 2A 30VDC 2.5KOhm Socket
Search Keywords:
AZ421C561L
Possible Replacement options available. See Alternatives
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$125.00
$125.000
5
$38.31
$191.550
10
$36.32
$363.200
25
$30.89
$772.250
50
$29.04
$1,452.000
100
+
$27.21
$2,721.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides