Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ421-C56-1LUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
30 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 95 °C
Dimension:
30 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
12 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 4PDT 2A 30VDC 2.5KOhm Socket
Search Keywords:
AZ421C561LUS
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
6
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$59.76
$119.520
25
$17.73
$443.250
50
$17.01
$850.500
100
$14.63
$1,463.000
500
$13.97
$6,985.000
1,000
$13.30
$13,300.000
2,500
+
$12.77
$31,925.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides