help desk software
DATA SHEET

AZ428-035-40L

American Zettler

Electromechanical Relay 115VDC 15KOhm 2A DPDT (24x18.7x31)mm THT General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ428-035-40L
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
115 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 80 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
7.7 mA
Contact Form:
2 Form C
Electromechanical Relay 115VDC 15KOhm 2A DPDT (24x18.7x31)mm THT General Purpose Relay
Search Keywords:
AZ42803540L
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.16
$63.160
25
$33.30
$832.500
50
$18.68
$934.000
100
$17.19
$1,719.000
250
$16.09
$4,022.500
500
$14.53
$7,265.000
1,000 +
$14.24
$14,240.000
Tools/3D Models