Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ428-70-40L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 80 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
34.3 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 2A 24VDC 700Ohm Through Hole
Search Keywords:
AZ4287040L
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$42.68
$42.680
25
$25.32
$633.000
50
$14.21
$710.500
100
$13.07
$1,307.000
250
$12.24
$3,060.000
500
$11.06
$5,530.000
1,000
+
$10.84
$10,840.000
Product Guides