Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ428-C045-40L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
29 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
5.8 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 2A 29VDC 5KOhm Through Hole
Search Keywords:
AZ428C04540L
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$103.51
$103.510
25
$31.19
$779.750
50
$17.48
$874.000
100
$16.09
$1,609.000
250
$15.08
$3,770.000
500
$13.61
$6,805.000
1,000
+
$13.30
$13,300.000
Product Guides