AZ428-C07-210
American ZettlerElectromechanical Relay 12VDC 1KOhm 2A DPDT (24x18.7x31)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ428-C07-210
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
12 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 1KOhm 2A DPDT (24x18.7x31)mm THT General Purpose Relay
Search Keywords:
AZ428C07210
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$163.66
$163.660
5
$63.57
$317.850
10
$60.22
$602.200
25
$51.21
$1,280.250
50
$48.17
$2,408.500
100
+
$45.16
$4,516.000
Product Guides