Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ428-C07-40L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
12 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 2A 12VDC 1KOhm Through Hole
Search Keywords:
AZ428C0740L
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$117.58
$117.580
25
$29.10
$727.500
50
$16.31
$815.500
100
$15.00
$1,500.000
250
$14.05
$3,512.500
500
$12.70
$6,350.000
1,000
+
$12.45
$12,450.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides