Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ428-C07-40LUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
12 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay DPDT 2A 12VDC 1KOhm Through Hole
Search Keywords:
AZ428C0740LUS
This product is discontinued, but still in stock
IN STOCK:
101
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$34.33
$102.990
50
$9.44
$472.000
100
+
$9.07
$907.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides