Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ428-C56-40L
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
7.2 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 2A 18VDC 2.5KOhm Through Hole
Search Keywords:
AZ428C5640L
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$42.07
$42.070
50
$13.84
$692.000
100
$13.26
$1,326.000
500
$11.97
$5,985.000
1,000
+
$11.74
$11,740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
380LQ471M400K042
Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x...
AFB02512HHA-A
DC Fans - DC Axial Fan - 25x10mm - 12VDC
D225K100
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 100 Ohms
414F
DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 28V 4.7CFM 22.1dB (40 X 40 X 10mm)
V23026A1001B201
Signal Relay 5VDC 1A SPDT( (13mm 7.6mm 6.9mm)) THT