Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ428-V15-4L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
60 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 2A 3VDC 50Ohm Through Hole
Search Keywords:
AZ428V154L
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$178.64
$178.640
5
$69.40
$347.000
10
$65.74
$657.400
25
$55.89
$1,397.250
50
$52.59
$2,629.500
100
+
$49.30
$4,930.000
Product Guides