Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-1011-10L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 80 °C
Dimension:
30 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
64.9 mA
Contact Form:
4 Form C
Electromechanical Relay 4PDT 2A 12VDC 185Ohm Through Hole
Search Keywords:
AZ429101110L
IN STOCK:
41
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$112.52
$112.520
25
$33.91
$847.750
50
$18.98
$949.000
100
$17.45
$1,745.000
250
$16.34
$4,085.000
500
$14.87
$7,435.000
1,000
+
$14.73
$14,730.000
Product Guides