Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-56-1H
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Coil Resistance:
2.5 KOhm
Electromechanical Relay 4PDT 5A 48VDC 2.5KOhm Through Hole
Search Keywords:
AZ429561H
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$163.43
$163.430
10
$53.13
$531.300
25
$50.35
$1,258.750
50
+
$42.79
$2,139.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides