help desk software
DATA SHEET

AZ429-70-1LUS

American Zettler

Electromechanical Relay 4PDT 2A 24VDC 700Ohm Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-70-1LUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 80 °C
Dimension:
30 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
34.3 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 4PDT 2A 24VDC 700Ohm Through Hole
Search Keywords:
AZ429701LUS
  This product is discontinued, but still in stock
IN STOCK: 8
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$109.69
$109.690
25
$27.09
$677.250
50
$16.95
$847.500
100
$12.96
$1,296.000
250
$12.14
$3,035.000
500
$11.01
$5,505.000
1,000 +
$10.36
$10,360.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models