help desk software
DATA SHEET

AZ429-C07-1H

American Zettler

Electromechanical Relay 4PDT 5A 19VDC 1KOhm Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-C07-1H
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
19 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 95 °C
Coil Resistance:
1 KOhm
Electromechanical Relay 4PDT 5A 19VDC 1KOhm Through Hole
Search Keywords:
AZ429C071H
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$163.66
$163.660
5
$63.57
$317.850
10
$60.22
$602.200
25
$51.21
$1,280.250
50
$48.17
$2,408.500
100 +
$45.16
$4,516.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models