Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-C07-1WHUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
19 V
Contact Arrangement:
4PDT
Maximum Current Rating:
7.5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 95 °C
Coil Resistance:
1 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 4PDT 7.5A 19VDC 1KOhm Through Hole
Search Keywords:
AZ429C071WHUS
This product is discontinued, but still in stock
IN STOCK:
24
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$151.74
$151.740
50
$41.54
$2,077.000
100
$29.11
$2,911.000
500
$18.72
$9,360.000
1,000
+
$16.83
$16,830.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides