Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-C56-1H
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
30 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 95 °C
Coil Resistance:
2.5 KOhm
Electromechanical Relay 4PDT 5A 30VDC 2.5KOhm Through Hole
Search Keywords:
AZ429C561H
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$163.66
$163.660
5
$63.57
$317.850
10
$60.22
$602.200
25
$51.21
$1,280.250
50
$48.17
$2,408.500
100
+
$45.16
$4,516.000
Product Guides