Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-V05-10L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
30 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
13.3 mA
Contact Form:
4 Form C
Electromechanical Relay 4PDT 2A 24VDC 1.8KOhm Through Hole
Search Keywords:
AZ429V0510L
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$173.68
$173.680
5
$67.45
$337.250
10
$63.88
$638.800
25
$54.30
$1,357.500
50
$51.12
$2,556.000
100
+
$47.90
$4,790.000
Product Guides