help desk software
DATA SHEET

AZ429-V18-1WLUS

American Zettler

Electromechanical Relay 4PDT 3A 3VDC 30Ohm Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-V18-1WLUS
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 95 °C
Coil Resistance:
30 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 4PDT 3A 3VDC 30Ohm Through Hole
Search Keywords:
AZ429V181WLUS
  This product is discontinued, but still in stock
IN STOCK: 15
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$169.67
$169.670
5
$65.86
$329.300
10
$62.42
$624.200
25
$53.04
$1,326.000
50
$49.91
$2,495.500
100 +
$46.82
$4,682.000
Tools/3D Models