Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-V80-1L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
30 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
26.7 mA
Contact Form:
4 Form C
Electromechanical Relay 4PDT 2A 12VDC 450Ohm Through Hole
Search Keywords:
AZ429V801L
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$172.54
$172.540
5
$57.73
$288.650
10
$54.72
$547.200
25
$46.49
$1,162.250
50
$43.76
$2,188.000
100
+
$41.03
$4,103.000
Product Guides