help desk software
DATA SHEET

AZ429W-04-1H

American Zettler

ELECTROMECHANICAL RELAY- COIL 48VDC- 4 POLES .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429W-04-1H
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
MINIATURE GENERAL PURPOSE RELAY FEATURES • Rugged construction for high reliability • Life expectancy greater than 100 million operations • DC coils to 115 V • Power consumption as low as 25 mW per pole available • Current sensitive and voltage sensitive coils available • Round core and large coil volume provide greater pull force • Up to 6 poles in less than one cubic inch • Dry circuit to 5 Amp contacts • Printed circuit or solder/plug-in terminals • Balanced spring-held armature allows dependable operation in any position • Sealed version available (2 and 4 pole) • UL, CUR file E43203
Search Keywords:
AZ429W041H
  This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$158.50
$158.500
5
$61.60
$308.000
10
$58.32
$583.200
25
$49.57
$1,239.250
50
$46.65
$2,332.500
100 +
$43.74
$4,374.000
Tools/3D Models