help desk software
DATA SHEET

AZ431-05-1L

American Zettler

Electromechanical Relay 6PDT 2A 72VDC 3.6KOhm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ431-05-1L
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
72 V
Contact Arrangement:
6PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 65 °C
Dimension:
36 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
20 mA
Contact Form:
6 Form C
Life Cycle:
Discontinued
Electromechanical Relay 6PDT 2A 72VDC 3.6KOhm Socket
Search Keywords:
AZ431051L
  This product is discontinued, but still in stock
IN STOCK: 44
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$107.26
$107.260
5
$73.25
$366.250
10
$69.45
$694.500
25
$59.00
$1,475.000
50
$55.48
$2,774.000
100 +
$52.06
$5,206.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models