Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ431-08-1HUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26 V
Contact Arrangement:
6PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
Coil Resistance:
600 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 6PDT 5A 26VDC 600Ohm Socket
Search Keywords:
AZ431081HUS
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$110.26
$110.260
25
$33.16
$829.000
50
$28.30
$1,415.000
100
$24.13
$2,413.000
250
$22.58
$5,645.000
500
$20.27
$10,135.000
1,000
+
$19.30
$19,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides