Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ431-13-10L
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
6PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 65 °C
Dimension:
36 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
133.3 mA
Contact Form:
6 Form C
Life Cycle:
Discontinued
Electromechanical Relay 6PDT 2A 12VDC 90Ohm Socket
Search Keywords:
AZ4311310L
This product is discontinued, but still in stock
IN STOCK:
335
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$174.46
$4,361.500
50
$67.88
$3,394.000
75
$38.08
$2,856.000
100
$32.57
$3,257.000
250
$30.49
$7,622.500
500
$29.62
$14,810.000
1,000
+
$29.04
$29,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides