Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ431-18-1L
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
6PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 65 °C
Dimension:
36 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
240 mA
Contact Form:
6 Form C
Life Cycle:
Discontinued
Electromechanical Relay 6PDT 2A 6VDC 25Ohm Socket
Search Keywords:
AZ431181L
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$128.90
$128.900
5
$46.08
$230.400
10
$43.70
$437.000
25
$37.12
$928.000
50
$34.93
$1,746.500
100
+
$32.77
$3,277.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides