Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ431-C56-1LUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
36 V
Contact Arrangement:
6PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 95 °C
Dimension:
36 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
14.4 mA
Contact Form:
6 Form C
Life Cycle:
Discontinued
Electromechanical Relay 6PDT 2A 36VDC 2.5KOhm Socket
Search Keywords:
AZ431C561LUS
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$153.52
$153.520
25
$55.78
$1,394.500
50
$31.34
$1,567.000
100
$26.70
$2,670.000
250
$24.99
$6,247.500
500
$22.44
$11,220.000
1,000
+
$21.36
$21,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides