Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ431-V09-10LUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
6PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 95 °C
Dimension:
36 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
37.5 mA
Contact Form:
6 Form C
Life Cycle:
Discontinued
Electromechanical Relay 6PDT 2A 12VDC 320Ohm Socket
Search Keywords:
AZ431V0910LUS
This product is discontinued, but still in stock
IN STOCK:
24
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$103.67
$103.670
5
$77.14
$385.700
10
$73.09
$730.900
25
$62.13
$1,553.250
50
$58.48
$2,924.000
100
+
$54.79
$5,479.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides