Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ431-V19-1H
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
6PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 95 °C
Coil Resistance:
20 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 6PDT 5A 3VDC 20Ohm Socket
Search Keywords:
AZ431V191H
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$119.73
$119.730
5
$92.69
$463.450
10
$87.88
$878.800
25
$74.62
$1,865.500
50
$70.22
$3,511.000
100
+
$65.85
$6,585.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides