Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ439-06-1H
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
6PDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
Coil Resistance:
1.8 KOhm
Electromechanical Relay 6PDT 5A 48VDC 1.8KOhm Through Hole
Search Keywords:
AZ439061H
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$112.20
$112.200
5
$86.86
$434.300
10
$82.27
$822.700
25
$69.94
$1,748.500
50
$65.82
$3,291.000
100
+
$61.71
$6,171.000
Product Guides