Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ439-09-1WLUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
20 V
Contact Arrangement:
6PDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
Coil Resistance:
360 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 6PDT 3A 20VDC 360Ohm Through Hole
Search Keywords:
AZ439091WLUS
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$172.20
$172.200
50
$46.27
$2,313.500
100
$32.36
$3,236.000
500
$20.81
$10,405.000
1,000
+
$16.63
$16,630.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides