Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ439-13-1H
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
6PDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
Coil Resistance:
90 Ohm
Electromechanical Relay 6PDT 5A 12VDC 90Ohm Through Hole
Search Keywords:
AZ439131H
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$107.20
$107.200
5
$82.96
$414.800
10
$78.61
$786.100
25
$66.83
$1,670.750
50
$62.89
$3,144.500
100
+
$58.96
$5,896.000
Product Guides