help desk software
DATA SHEET

AZ439-238-201

American Zettler

Electromechanical Relay 12VDC 90Ohm 7.5A 6PDT (18.7x36x31)mm THT General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ439-238-201
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
6PDT
Maximum Current Rating:
7.5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
Coil Resistance:
90 Ohm
Electromechanical Relay 12VDC 90Ohm 7.5A 6PDT (18.7x36x31)mm THT General Purpose Relay
Search Keywords:
AZ439238201
IN STOCK: 18
Can Ship immediately
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$112.20
$112.200
5
$86.86
$434.300
10
$82.27
$822.700
25
$69.94
$1,748.500
50
$65.82
$3,291.000
100 +
$61.71
$6,171.000
Tools/3D Models