Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ439-80-1WLUS
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
6PDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
Coil Resistance:
430 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 6PDT 3A 24VDC 430Ohm Through Hole
Search Keywords:
AZ439801WLUS
This product is discontinued, but still in stock
IN STOCK:
75
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$161.28
$161.280
50
$52.73
$2,636.500
100
$36.94
$3,694.000
500
$23.73
$11,865.000
1,000
+
$18.99
$18,990.000
Product Guides