AZ576-1A-24DE
American ZettlerGeneral Purpose Relay - SPST-NO (1 Form A) - 24VDC Coil - 20 A Contact - 480VAC, 30VDC Switching - Fully Sealed - PC Pin Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ576-1A-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
BOX
The AMERICAN ZETTLER part AZ576-1A-24DE is a versatile and reliable power relay designed for a wide range of applications. With its 24V DC coil voltage and 10A contact rating, this relay offers dependable switching and control capabilities in various industrial and commercial settings. The AZ576-1A-24DE features a compact and durable design, allowing for easy installation and long-term performance. This relay is built to withstand harsh environmental conditions and offers enhanced reliability to ensure uninterrupted operation. Whether used in automation, telecommunications, or HVAC systems, the AMERICAN ZETTLER part AZ576-1A-24DE is a top choice for reliable and efficient power relay solutions.
Search Keywords:
AZ5761A24DE
IN STOCK:
0
On Order:
50
can ship 12/18/24
2,500
can ship 2/19/25
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$3.33
$83.250
50
$2.57
$128.500
100
$2.16
$216.000
250
$1.90
$475.000
500
$1.82
$910.000
750
$1.78
$1,335.000
1,000
+
$1.75
$1,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides