AZ576-1C-24DE
American ZettlerMiniature Power Relay - SPDT (1 Form C) - 24VDC Coil - 20A Contact - 480VAC / 30VDC Switching - 5540VA / 510W Load Switching - Fully Sealed - PC Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ576-1C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
The AMERICAN ZETTLER part AZ576-1C-24DE is a high-quality, reliable and compact relay designed for various applications. It is a single pole, double throw (SPDT) relay with a coil voltage of 24VDC. This relay features a durable construction and is known for its excellent performance and long lifespan.The AZ576-1C-24DE relay is widely used in industries such as automotive, telecommunications, industrial automation, HVAC, and more. It is commonly used for switching circuits, controlling motors, and handling both low and high voltage loads. With its compact size and versatile design, it can be easily incorporated into different systems and configurations.The AZ576-1C-24DE relay offers superior electrical and mechanical characteristics. It has a high contact rating, ensuring reliable switching even in demanding applications. The relay also features a robust design that can withstand temperature variations, shocks, and vibrations, making it suitable for harsh environments.Additionally, this relay is easy to install and requires minimal maintenance. Its plug-in design allows for quick and simple installation onto PCB boards or sockets. It is also compatible with standard sockets, making it a convenient option for replacements or upgrades.Overall, the AMERICAN ZETTLER AZ576-1C-24DE relay is a top choice for those in need of a durable, versatile, and high-performance relay. With its exceptional reliability and efficiency, it meets the needs of various industries and applications.
Search Keywords:
AZ5761C24DE
IN STOCK:
0
On Order:
1,000
can ship 2/26/25
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$4.41
$44.100
100
$2.84
$284.000
250
$2.49
$622.500
500
$2.33
$1,165.000
1,000
$2.29
$2,290.000
2,500
$2.26
$5,650.000
5,000
$2.22
$11,100.000
7,500
+
$2.19
$16,425.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides