help desk software
DATA SHEET

AZ673-1A-12DSE

American Zettler

Mini Power Relay 12VDC coil SPST-NO

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ673-1A-12DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 105 °C
Coil Resistance:
575 Ohm
Mini Power Relay 12VDC coil SPST-NO
Search Keywords:
AZ6731A12DSE
IN STOCK: 840
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.357
$67.850
100
$1.075
$107.500
250
$0.939
$234.750
500
$0.859
$429.500
750
$0.832
$624.000
1,000 +
$0.820
$820.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models