Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ6962-1CE-12DE
Alias/AKA:
AZ6962-1CE-12DE(555)
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
620 Ohm
The AMERICAN ZETTLER part AZ6962-1CE-12DE is a 10AMP sub-mini power relay with a 12VDC coil. It features a single pole double throw (SPDT) configuration, making it suitable for a wide range of applications. This high-quality relay offers reliable performance and enhanced durability.
Search Keywords:
AZ69621CE12DE
IN STOCK:
2,450
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
20
$3.24
$64.800
100
$2.27
$227.000
260
$2.07
$538.200
500
$2.01
$1,005.000
1,000
$1.95
$1,950.000
2,500
$1.92
$4,800.000
5,000
$1.89
$9,450.000
7,500
+
$1.86
$13,950.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
135-3403-101
MMCX Assembly, Plug Right Angle Cabled, RG316/U
AH165-TGLO11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
C.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 17.5 mm - 5.8...
FTR-J2AK024W
Electromechanical Relay 24VDC 1.1KOhm 12A SPST-NO/SPST-NO(24x23.5x27)mm THT Voltage Relay
TCSD-15-D-02.90-01-F-N
Cable Assembly Rectangular Socket to Socket 0.242' (73.66mm - 2.90") - 30 Position.