Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ6962-1CE-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
2.35 KOhm
The AMERICAN ZETTLER part AZ6962-1CE-24DE is a reliable and durable 10AMP sub-mini power relay with a 24VDC coil. It features a single pole double throw (SPDT) configuration, making it suitable for various switching applications. This relay provides a compact and lightweight solution without compromising on its power capabilities. Designed with high-quality materials and excellent electrical performance, the AZ6962-1CE-24DE is a dependable choice for your electrical control systems.
Search Keywords:
AZ69621CE24DE
IN STOCK:
4,712
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$2.515
$25.150
50
$2.189
$109.450
100
$2.154
$215.400
250
$2.000
$500.000
500
$1.980
$990.000
750
$1.960
$1,470.000
1,000
+
$1.941
$1,941.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes