help desk software
DATA SHEET

AZ697-1C-24DE

American Zettler

10AMP Mini Power Relay 24VDC coil SPDT .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ697-1C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
Coil Resistance:
1.1 KOhm
The AMERICAN ZETTLER part AZ697-1C-24DE is a high-quality, reliable 10AMP Mini Power Relay designed for various electrical applications. It features a 24VDC coil and a single-pole double-throw (SPDT) configuration, making it suitable for use in both industrial and commercial settings. This compact relay is capable of handling up to 10 amps of current, ensuring efficient power distribution and control. With its durable construction and excellent performance, the AZ697-1C-24DE relay provides reliable switching capabilities for a wide range of electrical systems.
Search Keywords:
AZ6971C24DE
IN STOCK: 1,790
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.671
$133.550
100
$2.644
$264.400
250
$2.367
$591.750
500
$2.295
$1,147.500
750
$2.272
$1,704.000
1,000 +
$2.249
$2,249.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models