Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ697-1C-24DE (210)
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
Coil Resistance:
1.1 KOhm
10AMP Mini Power Relay 24VDC coil SPDT
Search Keywords:
AZ6971C24DE210
IN STOCK:
447
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
3
$31.41
$94.230
25
$8.46
$211.500
50
$7.64
$382.000
100
$6.31
$631.000
250
$5.71
$1,427.500
500
$5.22
$2,610.000
1,000
+
$5.00
$5,000.000
Product Guides