Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ725-1A-5D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Mini Power Relay 5VDC coil SPST-NO
Search Keywords:
AZ7251A5D
This product is discontinued, but still in stock
IN STOCK:
75
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.64
$46.400
25
$4.41
$110.250
50
$4.19
$209.500
100
$3.06
$306.000
500
$2.46
$1,230.000
1,000
+
$2.01
$2,010.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides