Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ725-1A-60D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
60 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Mini Power Relay 60VDC coil SPST-NO
Search Keywords:
AZ7251A60D
This product is discontinued, but still in stock
IN STOCK:
29
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$36.72
$73.440
10
$12.63
$126.300
25
+
$11.82
$295.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides