Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ725-1C-6D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Mini Power Relay 6VDC coil SPDT
Search Keywords:
AZ7251C6D
This product is discontinued, but still in stock
IN STOCK:
19
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$18.39
$73.560
25
$5.57
$139.250
50
$4.75
$237.500
100
$3.64
$364.000
250
$3.40
$850.000
500
$2.74
$1,370.000
1,000
+
$2.23
$2,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides