Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ733-2A-12D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
275 Ohm
DPDT Mini Power Relay 12VDC DPST-NO
Search Keywords:
AZ7332A12D
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$5.51
$55.100
25
$3.12
$78.000
50
$2.50
$125.000
100
$2.07
$207.000
500
+
$1.83
$915.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides