help desk software
DATA SHEET

AZ733-2A-12DE

American Zettler

DPDT Mini Power Relay 12VDC DPST-NO .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ733-2A-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
275 Ohm
The AMERICAN ZETTLER part AZ733-2A-12DE is a mini power relay with a DPDT (Double Pole Double Throw) configuration. It operates with a 12VDC input voltage and has a DPST-NO (Double Pole Single Throw - Normally Open) contact type. This high-quality relay is designed to efficiently control and switch power in various low voltage applications. Its compact size makes it ideal for space-constrained projects. Trust the AMERICAN ZETTLER AZ733-2A-12DE relay to provide reliable performance and durability in your electronic systems.
Search Keywords:
AZ7332A12DE
IN STOCK: 1,800
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.263
$113.150
100
$1.971
$197.100
250
$1.803
$450.750
500
$1.747
$873.500
750
$1.694
$1,270.500
1,000 +
$1.677
$1,677.000
Tools/3D Models