Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ733-2A-6DE
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
68 Ohm
DPDT Mini Power Relay 6VDC DPST-NO
Search Keywords:
AZ7332A6DE
IN STOCK:
1,960
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$2.335
$116.750
100
$2.040
$204.000
150
$1.866
$279.900
200
$1.847
$369.400
500
$1.790
$895.000
1,000
+
$1.753
$1,753.000
Product Guides