Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ733-2AE-24DE
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
1.1 KOhm
DPDT Mini Power Relay 24VDC DPST-NO
Search Keywords:
AZ7332AE24DE
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.45
$29.000
25
$1.37
$34.250
100
$1.30
$130.000
500
$1.24
$620.000
1,000
$1.18
$1,180.000
2,500
$1.13
$2,825.000
5,000
$1.09
$5,450.000
10,000
+
$1.05
$10,500.000
Product Guides