Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ733-2C-18DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
650 Ohm
DPDT Mini Power Relay 18VDC DPDT
Search Keywords:
AZ7332C18DE
IN STOCK:
0
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
250
$3.72
$930.000
500
$2.29
$1,145.000
750
$1.81
$1,357.500
1,000
+
$1.78
$1,780.000
Product Guides