Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ733-2C-24D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
1.1 KOhm
DPDT Mini Power Relay 24VDC DPDT
Search Keywords:
AZ7332C24D
IN STOCK:
950
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$3.18
$159.000
100
$3.02
$302.000
200
$2.87
$574.000
250
$2.73
$682.500
500
$1.68
$840.000
750
$1.33
$997.500
1,000
+
$1.30
$1,300.000
Product Guides