Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ733-2C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT10703
Maximum Current Rating:
12 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
Coil Resistance:
1.1 KOhm
The AMERICAN ZETTLER part AZ733-2C-24DE is a DPDT Mini Power Relay with a coil voltage of 24VDC. It features a Double Pole Double Throw (DPDT) configuration, making it suitable for various power control applications. This reliable and versatile relay offers excellent switching performance and is designed to handle high power loads. Ideal for use in a wide range of industries and applications, the AZ733-2C-24DE provides efficient power control and is built to withstand rigorous conditions. Trust in this AMERICAN ZETTLER relay for superior performance and long-lasting reliability.
Search Keywords:
AZ7332C24DE
IN STOCK:
8,102
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$1.761
$88.050
100
$1.736
$173.600
250
$1.655
$413.750
500
$1.608
$804.000
1,000
$1.592
$1,592.000
2,500
$1.576
$3,940.000
5,000
$1.560
$7,800.000
7,500
+
$1.544
$11,580.000
Product Guides