Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ733W-2A-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 80 °C
Coil Resistance:
31 Ohm
The AMERICAN ZETTLER part AZ733W-2A-5DE is a versatile 12A DPST-NO Mini Power Relay. With a compact design and wide operating voltage range of 5VDC, this relay offers high-quality performance and reliability for various applications. It features a Single Pole Single Throw (SPST) configuration, ensuring efficient and precise control of power signals. The 12A capacity allows for handling moderate to high power loads, making it suitable for both residential and commercial systems. Whether you need it for industrial automation, HVAC systems, or consumer electronics, this AZ733W-2A-5DE relay is a dependable choice for power switching applications.
Search Keywords:
AZ733W2A5DE
IN STOCK:
3,450
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$2.666
$133.300
100
$2.316
$231.600
250
$2.118
$529.500
500
$2.053
$1,026.500
1,000
$1.990
$1,990.000
2,500
$1.970
$4,925.000
5,000
$1.950
$9,750.000
7,500
+
$1.931
$14,482.500
Product Guides